Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure, Plain
- RS Stock No.:
- 444-128
- Mfr. Part No.:
- NSYPLA1554TG
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR14,114.37
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14,114.37 |
*price indicative
- RS Stock No.:
- 444-128
- Mfr. Part No.:
- NSYPLA1554TG
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| IP Rating | IP65 | |
| Series | PanelSeT | |
| Door Type | Plain Door | |
| Body Material | Fibreglass Reinforced Polyester | |
| External Dimensions | 1500X500X420mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
IP Rating IP65 | ||
Series PanelSeT | ||
Door Type Plain Door | ||
Body Material Fibreglass Reinforced Polyester | ||
External Dimensions 1500X500X420mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Floor-standing polyester enclosure with a glazed door, fully sealed to provide IP65 protection against dust and water. It features IK08 impact resistance, making it suitable for harsh industrial or outdoor environments.
Material is polyester reinforced with fibreglass
Standards is IEC 62208
Standards is IEC 62208

