nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP55, 2000 x 1600 x

Subtotal (1 unit)*

MYR17,775.72

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR17,775.72

*price indicative

RS Stock No.:
275-375
Mfr. Part No.:
MCD20166R5
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Number of Doors

2

IP Rating

IP55

Series

MCD

Door Type

Double Door

Construction Type

Welded

Body Material

Mild Steel

External Dimensions

2000 x 1600 x 600mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure is designed to optimise space in constrained environments by utilising a dual-door system that reduces the operational footprint compared to single-door alternatives. This robust enclosure features a light grey, mild steel construction that ensures durability while maintaining a professional finish. With an IP55 protection degree, the enclosure safeguards internal components from dust and water, making it suitable for a variety of applications across different industries.

Integrated earthing stud ensures user safety and compliance
Removable roof panel simplifies maintenance and access to internal components