nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP55, 2000 x 1600 x
- RS Stock No.:
- 275-372
- Mfr. Part No.:
- MCD20164R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
MYR17,910.32
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR17,910.32 |
*price indicative
- RS Stock No.:
- 275-372
- Mfr. Part No.:
- MCD20164R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | MCD | |
| Door Type | Double Door | |
| Construction Type | Welded | |
| Body Material | Mild Steel | |
| External Dimensions | 2000 x 1600 x 400mm | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series MCD | ||
Door Type Double Door | ||
Construction Type Welded | ||
Body Material Mild Steel | ||
External Dimensions 2000 x 1600 x 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Floor Standing Enclosure is designed to maximise space efficiency while ensuring robust protection for your equipment. Ideal for confined installations, the enclosure is expertly crafted from mild steel with a light grey finish, offering both aesthetic appeal and durability. Featuring a dual door design, the enclosure provides easy access and optimises loading capacity, making it perfectly suited for various applications. With an IP 55 protection degree, your components are safeguarded from dust and water, ensuring longevity and reliability in operation.
Conforms to IP55 and IK10 for superior protection against environmental factors
Delivery includes essential components for immediate setup minimising downtime
Integrated earthing stud enhances electrical safety for operational peace of mind
Delivery includes essential components for immediate setup minimising downtime
Integrated earthing stud enhances electrical safety for operational peace of mind
