nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP55, 2000 x 1000 x

Subtotal (1 unit)*

MYR12,366.18

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR12,366.18

*price indicative

RS Stock No.:
275-362
Mfr. Part No.:
MCD20105R5
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Number of Doors

2

IP Rating

IP55

Series

MCD

Door Type

Double Door

Construction Type

Welded

Body Material

Mild Steel

External Dimensions

2000 x 1000 x 500mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure is designed for optimal accessibility in confined spaces, combining two doors for space-efficient functionality. The robust construction of mild steel ensures lasting durability, while the light grey powder-coated finish provides both aesthetic appeal and protection against environmental factors. With an IP55 protection rating, this enclosure effectively safeguards sensitive components, making it ideal for a wide range of industrial applications.

Integrated earthing studs provide efficient grounding for electrical safety
Available with a range of compatible accessories for customised functionality
Light grey finish not only looks professional but is resistant to the elements