nVent HOFFMAN EKDS Series 304 Stainless Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP55, 2000 x

Subtotal (1 unit)*

MYR48,919.86

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR48,919.86

*price indicative

RS Stock No.:
275-269
Mfr. Part No.:
EKDS20124
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Number of Doors

2

IP Rating

IP55

Series

EKDS

Door Type

Double Door

Construction Type

Welded

Body Material

304 Stainless Steel

External Dimensions

2000 x 1200 x 400mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure from the EKDS series is designed specifically for installations in tight spaces that require efficient access and enhanced protection. With an impressive IP55 rating, the enclosure ensures that internal components are safeguarded against dust and water ingress, making it an optimal choice for diverse environments. Its innovative two-door design allows for improved accessibility while minimising the footprint. Crafted from durable stainless steel 304, this enclosure not only promises strength but also boasts a sleek brushed finish that enhances its aesthetic appeal.

Robust locking mechanisms for security and peace of mind
Bottom plate with injected polyurethane gasket for superior sealing
Easily recyclable packaging materials for sustainable practices