nVent HOFFMAN EKDS Series 304 Stainless Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP55, 1800 x
- RS Stock No.:
- 275-268
- Mfr. Part No.:
- EKDS18164
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
MYR54,231.75
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR54,231.75 |
*price indicative
- RS Stock No.:
- 275-268
- Mfr. Part No.:
- EKDS18164
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | EKDS | |
| Door Type | Double Door | |
| Construction Type | Welded | |
| Body Material | 304 Stainless Steel | |
| External Dimensions | 1800 x 1600 x 400mm | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series EKDS | ||
Door Type Double Door | ||
Construction Type Welded | ||
Body Material 304 Stainless Steel | ||
External Dimensions 1800 x 1600 x 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Floor Standing Enclosure blends strength with innovation, making it the ideal solution for demanding environments. Designed for spaces where opening a single door is impractical, this enclosure features a two-door system that distributes load efficiently while maintaining an IP55 protection rating. Its robust construction, made from pre-grained AISI 304L stainless steel, ensures durability and resistance against corrosion. The well-crafted details, including a 4-point locking system and carefully designed mounting options, provide enhanced security and ease of installation.
Split rear panels allow for flexible access and installation options
Included filler plate accommodates specific enclosure widths seamlessly
Recyclable packaging promotes sustainability in delivery
Included filler plate accommodates specific enclosure widths seamlessly
Recyclable packaging promotes sustainability in delivery
