Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure, Opaque
- RS Stock No.:
- 130-896
- Mfr. Part No.:
- NSYPLAT10124G
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR15,413.03
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR15,413.03 |
*price indicative
- RS Stock No.:
- 130-896
- Mfr. Part No.:
- NSYPLAT10124G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 2 | |
| IP Rating | IP44 | |
| Series | PanelSeT | |
| Door Type | Opaque | |
| Construction Type | Sealed | |
| Body Material | Fibreglass Reinforced Polyester | |
| External Dimensions | 1000 x 1250 x 420mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 2 | ||
IP Rating IP44 | ||
Series PanelSeT | ||
Door Type Opaque | ||
Construction Type Sealed | ||
Body Material Fibreglass Reinforced Polyester | ||
External Dimensions 1000 x 1250 x 420mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Floor standing polyester enclosure, offers a versatile and durable solution for housing various electrical components. With its multiple parts and high-quality materials, this enclosure ensures protection and accessibility for all enclosed devices.
Floor standing polyester enclosure suitable for various applications
Multi-purpose design with open top and sealed bottom part
Plain front door with 4 points lock for security
Canopy with ventilated design for optimal airflow
Polyester reinforced with fibreglass for enhanced durability
IP44 degree of protection against water and dust intrusion
IK10 degree of protection for impact resistance
Complies with IEC standards for electrical insulation and fire resistance
Environmentally friendly with Green Premium product status
Multi-purpose design with open top and sealed bottom part
Plain front door with 4 points lock for security
Canopy with ventilated design for optimal airflow
Polyester reinforced with fibreglass for enhanced durability
IP44 degree of protection against water and dust intrusion
IK10 degree of protection for impact resistance
Complies with IEC standards for electrical insulation and fire resistance
Environmentally friendly with Green Premium product status

