Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure,
- RS Stock No.:
- 130-755
- Mfr. Part No.:
- NSYPLA1254TG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR11,136.85
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,136.85 |
*price indicative
- RS Stock No.:
- 130-755
- Mfr. Part No.:
- NSYPLA1254TG
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| IP Rating | IP65 | |
| Series | PanelSeT | |
| Door Type | Transparent | |
| Construction Type | Sealed | |
| Body Material | Fibreglass Reinforced Polyester | |
| External Dimensions | 1250 x 500 x 420mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
IP Rating IP65 | ||
Series PanelSeT | ||
Door Type Transparent | ||
Construction Type Sealed | ||
Body Material Fibreglass Reinforced Polyester | ||
External Dimensions 1250 x 500 x 420mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric floor-standing Thalassa PLA enclosure is a versatile and reliable solution for various applications. The enclosure meets industry standards for safety and durability, making it a premium choice for industrial settings.
Sealed top and bottom parts assembled with side parts for added protection
Transparent front doors with 4 points lock, 5 mm double-bar for security
Environmentally friendly design with Green Premium product status and mercury-free composition
Transparent front doors with 4 points lock, 5 mm double-bar for security
Environmentally friendly design with Green Premium product status and mercury-free composition

