Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure, Opaque

Subtotal (1 unit)*

MYR5,192.95

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,192.95

*price indicative

MY - SEBundle - PDP
RS Stock No.:
130-464
Mfr. Part No.:
NSYPLAT774G
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

1

IP Rating

IP44

Series

PanelSeT

Door Type

Opaque

Construction Type

Sealed

Body Material

Fibreglass Reinforced Polyester

External Dimensions

750 x 750 x 420mm

COO (Country of Origin):
ES
The Schneider Electric floor-standing polyester enclosure is designed for versatile and reliable protection of electrical components. With a durable construction and high-quality materials, it offers a secure solution for various applications.

Reinforced polyester body with fibreglass for added durability and resilience in harsh environments
Multiple removable parts including door, rear panel, and canopy for easy access and maintenance
Green Premium product with sustainable offer status, making it an environmentally friendly choice
Dual lock system for enhanced security and accessibility during operations
Fire-resistant design with a rating of 960°C for added safety