- RS Stock No.:
- 518-8701
- Mfr. Part No.:
- MC14013BDG
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 518-8701
- Mfr. Part No.:
- MC14013BDG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
4000 Series Flip-Flops & Latches, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Logic Family | 4000 |
Logic Function | D Type |
Input Type | Single Ended |
Output Signal Type | Differential |
Triggering Type | Positive Edge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Set/Reset | Yes |
Number of Elements per Chip | 2 |
Maximum Propagation Delay Time @ Maximum CL | 350 ns @ 5 V |
Dimensions | 8.75 x 4 x 1.5mm |
Maximum Operating Supply Voltage | 18 V |
Width | 4mm |
Minimum Operating Supply Voltage | 3 V |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -55 °C |
Length | 8.75mm |
Maximum Operating Temperature | +125 °C |
Height | 1.5mm |