- RS Stock No.:
- 406-3314
- Mfr. Part No.:
- TC74LCX74FT
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 406-3314
- Mfr. Part No.:
- TC74LCX74FT
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74LCX Series, Toshiba
Process: CMOS
Mains voltage: 2 to 3.6 V
Mains voltage: 2 to 3.6 V
74LCX Family
Specifications
Attribute | Value |
---|---|
Logic Family | LCX |
Logic Function | D Type |
Input Type | Single Ended |
Output Signal Type | Differential |
Triggering Type | Positive Edge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Set/Reset | Yes |
Number of Elements per Chip | 2 |
Maximum Propagation Delay Time @ Maximum CL | 8 ns @ 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 5.4 x 4.4 x 1mm |
Height | 1mm |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +85 °C |
Length | 5.4mm |
Width | 4.4mm |
Minimum Operating Supply Voltage | 1.65 V |
Minimum Operating Temperature | -40 °C |