- RS Stock No.:
- 171-3546
- Mfr. Part No.:
- 74VHC273FT
- Manufacturer:
- Toshiba
Temporarily out of stock - back order for despatch 18/09/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 25)
MYR1.814
Units | Per Unit | Per Pack* |
25 - 600 | MYR1.814 | MYR45.35 |
625 - 1225 | MYR1.724 | MYR43.10 |
1250 + | MYR1.637 | MYR40.925 |
*price indicative |
- RS Stock No.:
- 171-3546
- Mfr. Part No.:
- 74VHC273FT
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
The 74VHC273FT is an advanced high speed CMOS OCTAL D-TYPE FLIP FLOP fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. Information signals applied to D inputs are transferred to the Q outputs on the positive going edge of the clock pulse. When the CLR input is held "L", the Q outputs are at a low logic level independent of the other inputs. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 V to 3 V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages
Wide operating temperature range: Topr = -40 to 125
High speed: fMAX = 165 MHz (typ.) at VCC = 5.0 V
Low power dissipation: ICC = 4.0 μA (max) at Ta = 25
High noise immunity: VNIH = VNIL = 28% VCC (min)
Power-down protection is provided on all inputs.
Balanced propagation delays: tPLH ≈ tPHL
Wide operating voltage range: VCC(opr) = 2.0 V to 5.5 V
Low noise: VOLP = 0.8 V (max)
Pin and function compatible with the 74 series
(74AC/HC/AHC etc.) 273 type
High speed: fMAX = 165 MHz (typ.) at VCC = 5.0 V
Low power dissipation: ICC = 4.0 μA (max) at Ta = 25
High noise immunity: VNIH = VNIL = 28% VCC (min)
Power-down protection is provided on all inputs.
Balanced propagation delays: tPLH ≈ tPHL
Wide operating voltage range: VCC(opr) = 2.0 V to 5.5 V
Low noise: VOLP = 0.8 V (max)
Pin and function compatible with the 74 series
(74AC/HC/AHC etc.) 273 type
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Logic Family | 74VHC |
Logic Function | D Type |
Input Type | CMOS, TTL |
Output Type | CMOS |
Output Signal Type | Single Ended |
Triggering Type | Positive Edge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Number of Elements per Chip | 8 |
Maximum Propagation Delay Time @ Maximum CL | 21.5 ns @ 50 pF |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 6.5 x 4.4 x 1mm |
Width | 4.4mm |
Minimum Operating Temperature | -40 °C |
Height | 1mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2 V |
Propagation Delay Test Condition | 50pF |
Automotive Standard | AEC-Q100 |
Length | 6.5mm |