- RS Stock No.:
- 166-3487
- Mfr. Part No.:
- NC7SV74L8X
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 166-3487
- Mfr. Part No.:
- NC7SV74L8X
- Manufacturer:
- ON Semiconductor
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
TinyLogic ULP-A, Fairchild Semiconductor
TinyLogic Family, Fairchild Semiconductor
Fairchilds TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 terminal leadless packages.
Reduces routing complexity
Allows shorter metal traces to minimise EMI generation
Prevents unnecessary power consumption from unused gates
HS and HST family intended for 5V or very low speed applications
UHS family ideal for high speed, low voltage operation
ULP family ideal for extremely high speed low voltage operation
ULPA family ideal for low power consumption, low voltage operation
Allows shorter metal traces to minimise EMI generation
Prevents unnecessary power consumption from unused gates
HS and HST family intended for 5V or very low speed applications
UHS family ideal for high speed, low voltage operation
ULP family ideal for extremely high speed low voltage operation
ULPA family ideal for low power consumption, low voltage operation
Specifications
Attribute | Value |
---|---|
Logic Family | TinyLogic ULP |
Logic Function | D Type |
Input Type | Power Down High Impedance |
Output Signal Type | Differential |
Triggering Type | Positive Edge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Surface Mount |
Package Type | MicroPak |
Pin Count | 8 |
Set/Reset | Reset |
Number of Elements per Chip | 1 |
Maximum Propagation Delay Time @ Maximum CL | 5.3ns |
Dimensions | 1.6 x 1.6 x 0.55mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 0.9 V |
Length | 1.6mm |
Height | 0.55mm |
Maximum Operating Temperature | +85 °C |
Width | 1.6mm |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 30pF |