- RS Stock No.:
- 113-0146
- Mfr. Part No.:
- 74HC74D,652
- Manufacturer:
- Nexperia
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 113-0146
- Mfr. Part No.:
- 74HC74D,652
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
74HC Family, NXP
Note
NXP is a trademark of NXP B.V.
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Family | HC |
Logic Function | D Type |
Input Type | Single Ended |
Output Signal Type | Differential |
Triggering Type | Positive Edge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Set/Reset | Yes |
Number of Elements per Chip | 2 |
Maximum Propagation Delay Time @ Maximum CL | 265 ns@ 2 V |
Maximum Operating Supply Voltage | 6 V |
Dimensions | 8.75 x 4 x 1.45mm |
Length | 8.75mm |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Temperature | +125 °C |
Width | 4mm |
Propagation Delay Test Condition | 50pF |
Height | 1.45mm |
Minimum Operating Temperature | -40 °C |