Penn Fabrication Steel Flight Case Corner 30 x 30 x 30mm

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

Angle reinforcements

These angle reinforcements are made of steel, with a white zinc finish.
They are available in two sizes.

//media.rs-online.com/t_line/LF281106-10.gif
Specifications
Attribute Value
Dimensions 30 x 30 x 30mm
Material Steel
Fixing Hole Size 5mm
33 In Global stock for delivery within 4 - 6 working days
Price 1 Bag of 20
MYR 27.60
Bag(s)
Per Bag
Per unit*
1 +
MYR27.60
MYR1.38
*price indicative
Related Products
A hardwearing steel assortment case suitable for carrying ...
Description:
A hardwearing steel assortment case suitable for carrying small components, fixings and tool fittings. Robust steel base and lidRemovable plastic compartments in four coloursQuick release internally fitted lid locking clipsErgonomically designed easy-grab plastic handleInternal foam lined lid.
Aluminium storage containers with ribbed bodies which combine ...
Description:
Aluminium storage containers with ribbed bodies which combine light weight and tremendous strength. Cast aluminium stacking locators on each lid corner make them easy to stack and interstack. Aluminium handles with plastic comfort-grip (each handle can withstand up to 25kgs ...
Watertight, crushproof & dust proof foam lined case ...
Description:
Watertight, crushproof & dust proof foam lined case with retractable extension handle for easy transport. Foam lined lid & case allow the operator to cut away foam to create a custom storage area designed specifically to meet their individual needs. ...
Italian designed waterproof case with softgrip rubber handle. ...
Description:
Italian designed waterproof case with softgrip rubber handle. Resistant to chemicals, humidty, dust and harsh temperatures. Copolymer Polypropylene compoundResistant to temperatures (-33°C / +90°C)Jam free purge valve & latchesLid can be set to slide-offStainless steel reinforced padlockable pointsIP67 ...