- RS Stock No.:
- 313-9729
- Mfr. Part No.:
- AZT00022
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
8 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Reel of 15 Metre(s)
MYR1,378.73
Reel(s) | Per Reel | Per Metre* |
1 - 5 | MYR1,378.73 | MYR91.915 |
6 + | MYR1,349.78 | MYR89.985 |
*price indicative |
- RS Stock No.:
- 313-9729
- Mfr. Part No.:
- AZT00022
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Tygon® A-60-F Tubing
Previously known as Norprene® A-60-F, Saint Gobain have re-branded there peristaltic pump tubing as Tygon®. This tubing still provide the same high level of performance and is ideal for critical processing and peristaltic pump applications.
Resistant to high temperatures
Flexible, exceptional chemical resistance and resistant to kinks
Excellent resistance to flexural fatigue therefore an excellent choice for peristaltic pump applications
Autoclavable
Meets requirements of FDA, 3.A d NSF criteria
Flexible, exceptional chemical resistance and resistant to kinks
Excellent resistance to flexural fatigue therefore an excellent choice for peristaltic pump applications
Autoclavable
Meets requirements of FDA, 3.A d NSF criteria
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 8mm |
Outer Diameter | 11.1mm |
Material | TPE |
Hose Pipe Action | Peristaltic Pump, Transfer |
Maximum Working Pressure | 0.55 bar |
Suitable Applications | Chemical |
Series | Tygon®A-60-C |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +135°C |
Colour | Beige |
Length | 15m |
Food Grade | No |
Peristaltic Pump Compatible | Yes |
Reinforced | No |