- RS Stock No.:
- 184-1863
- Mfr. Part No.:
- 702480
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,099.03
Units | Per Unit |
1 + | MYR1,099.03 |
- RS Stock No.:
- 184-1863
- Mfr. Part No.:
- 702480
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
Made of natural rubber, Versilon GA flexible tubing is 40 Shore A, with a light-brown Colour. It provides excellent elasticity and resilience. Easy-to-fit on all types of connectors, it has similar properties to latex and is preferred in most industry applications. It can withstand moist-heat sterilization. Typical applications include fluid transfer systems and all kinds of dispensing, including soap and cleaners.
Excellent elongation > 500%
Good resistance to abrasion
Applications
General dispensing
Soap and cleaning solution dispensing
Alcohol dispensing
Good resistance to abrasion
Applications
General dispensing
Soap and cleaning solution dispensing
Alcohol dispensing
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 7mm |
Outer Diameter | 11mm |
Material | Natural Rubber |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 0.6 bar |
Suitable Applications | Laboratory |
Standards Met | FDA |
Series | Versilon™ GA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Colour | Brown |
Length | 25m |
Bend Radius | 26mm |
Reinforced | No |