- RS Stock No.:
- 135-7850
- Mfr. Part No.:
- 171102RS5
- Manufacturer:
- Contitech
Temporarily out of stock - back order for despatch 29/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR1,630.40
Units | Per Unit |
1 + | MYR1,630.40 |
- RS Stock No.:
- 135-7850
- Mfr. Part No.:
- 171102RS5
- Manufacturer:
- Contitech
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Merlett Alabama Delivery Hose
Suction and delivery hose for use with irrigation systems, liquids, sewage drains and cesspits. Manufactured from PVC with a rigid PVC spiral.
Features and Benefits
Good crushing resistance
Abraison resistant
Excellent Flexibility
Smooth bore surfaces
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 102mm |
Outer Diameter | 111.6mm |
Material | PVC |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 3 bar |
Suitable Applications | Draining |
Series | Alabama |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Colour | Orange |
Length | 5m |
Bend Radius | 430mm |