Recently searched

    Coverguard 5YUZ450 Black 100% Polyester Parka Jacket L

    Subtotal (1 unit)*

    MYR346.65

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 17 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per Unit
    1 +MYR346.65

    *price indicative

    RS Stock No.:
    281-6755
    Mfr. Part No.:
    5YUZ31000L
    Manufacturer:
    Coverguard
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Coverguard

    Clothing Type

    Parka Jacket

    Gender

    Unisex

    Size EUR

    L

    Colour

    Black

    Material

    100% Polyester

    Hooded

    Yes

    Series

    5YUZ450

    Standards Met

    CE CAT I

    Size

    L

    Related links