Mascot Workwear 18494-962 Dark Navy 40% Polyester, 60% Cotton Work Sweatshirt XL
- RS Stock No.:
- 281-3556
- Mfr. Part No.:
- 18494-962-01091XL ONE
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)**
MYR563.15
Temporarily out of stock - back order for despatch 04/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR563.15 |
**price indicative
- RS Stock No.:
- 281-3556
- Mfr. Part No.:
- 18494-962-01091XL ONE
- Manufacturer:
- Mascot Workwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mascot Workwear | |
Clothing Type | Work Sweatshirt | |
Gender | Unisex | |
Colour | Dark Navy | |
Material | 40% Polyester, 60% Cotton | |
Hooded | No | |
Series | 18494-962 | |
Size | XL | |
Select all | ||
---|---|---|
Brand Mascot Workwear | ||
Clothing Type Work Sweatshirt | ||
Gender Unisex | ||
Colour Dark Navy | ||
Material 40% Polyester, 60% Cotton | ||
Hooded No | ||
Series 18494-962 | ||
Size XL | ||
Related links
- Mascot Workwear 18494-962 Blue 60% Cotton Work Sweatshirt XL
- Mascot Workwear 18494-962 Dark Navy 40% Polyester, 60% Cotton Work Sweatshirt XXL
- Mascot Workwear 18494-962 Dark Navy 40% Polyester, 60% Cotton Work Sweatshirt 5XL
- Mascot Workwear 18494-962 Dark Navy 40% Polyester, 60% Cotton Work Sweatshirt 3XL
- Mascot Workwear 18494-962 Dark Navy 40% Polyester, 60% Cotton Work Sweatshirt 4XL
- Mascot Workwear 18494-962 Dark Navy 40% Polyester, 60% Cotton Work Sweatshirt XS
- Mascot Workwear 18494-962 Dark Navy 40% Polyester, 60% Cotton Work Sweatshirt M
- Mascot Workwear 18494-962 Dark Navy 40% Polyester, 60% Cotton Work Sweatshirt S