- RS Stock No.:
- 822-8483
- Mfr. Part No.:
- AT45DB081E-SHN-B
- Manufacturer:
- Adesto Technologies
Discontinued product
- RS Stock No.:
- 822-8483
- Mfr. Part No.:
- AT45DB081E-SHN-B
- Manufacturer:
- Adesto Technologies
Technical data sheets
Legislation and Compliance
Product Details
Flash Memory, Adesto
Flash Memory
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
Specifications
Attribute | Value |
---|---|
Memory Size | 8650752bit |
Interface Type | SPI |
Package Type | SOIC |
Pin Count | 8 |
Organisation | 4096 pages x 256 bytes |
Mounting Type | Surface Mount |
Minimum Operating Supply Voltage | 1.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 5.4 x 5.35 x 1.91mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Number of Bits per Word | 4096 |
Maximum Random Access Time | 7ns |