- RS Stock No.:
- 230-6242
- Mfr. Part No.:
- M45PE80-VMP6G
- Manufacturer:
- Alliance Memory
Discontinued product
- RS Stock No.:
- 230-6242
- Mfr. Part No.:
- M45PE80-VMP6G
- Manufacturer:
- Alliance Memory
Technical data sheets
Legislation and Compliance
Product Details
The Alliance Memory M45PE80 is an 8Mb (1Mb x 8) serial Flash memory device accessed by a high-speed, SPI-compatible bus. The memory can be written or programmed 1 to 256 bytes at a time, using the page write or page program instruction. The page write instruction consists of an integrated page erase cycle followed by a page program cycle.
SPI bus-compatible serial interface
75 MHz clock frequency
2.7–3.6V single supply voltage
Hardware write protection of the bottom memory
75 MHz clock frequency
2.7–3.6V single supply voltage
Hardware write protection of the bottom memory
Specifications
Attribute | Value |
---|---|
Memory Size | 8Mbit |
Interface Type | SPI |
Package Type | VFQFPN |
Pin Count | 8 |
Organisation | 1M x 8 |