- RS Stock No.:
- 230-6236
- Mfr. Part No.:
- M29W640GT7AN6E
- Manufacturer:
- Alliance Memory
Discontinued product
- RS Stock No.:
- 230-6236
- Mfr. Part No.:
- M29W640GT7AN6E
- Manufacturer:
- Alliance Memory
Technical data sheets
Legislation and Compliance
Product Details
The Alliance Memory M29W1 series is the parallel NOR flash embedded memory. The initial access speed of flash memory is 70ns and the memory size is the 64 mb. The M29W640G is a 64Mb (8Mb x8 or 4Mb x16) non-volatile memory that can be read, erased, and reprogrammed.
Common flash interface capable
Low power consumption
128 word extended memory block
Operating temperature is -40 °C to +85 °C
Low power consumption
128 word extended memory block
Operating temperature is -40 °C to +85 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Memory Size | 64Mbit |
Interface Type | Parallel |
Package Type | TSOP |
Pin Count | 48 |
Organisation | 4M x 16 bit |
Mounting Type | Surface Mount |
Cell Type | NOR |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Length | 12mm |
Height | 1.20mm |
Width | 18.40mm |
Dimensions | 12 x 18.40 x 1.20mm |
Series | M29W |
Number of Words | 4MB |
Maximum Random Access Time | 70ns |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Number of Bits per Word | 16bit |