- RS Stock No.:
- 193-8863
- Mfr. Part No.:
- S29GL256P11FFI020
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 193-8863
- Mfr. Part No.:
- S29GL256P11FFI020
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The Cypress S29GL01G/512/256/128P are Mirrorbit® Flash products fabricated on 90 nm process technology. These devices offer a fast page access time of 25 ns with a corresponding random access time as fast as 90 ns. They feature a Write Buffer that allows a maximum of 32 words/64 bytes to be programmed in one operation, resulting in faster effective programming time than standard programming algorithms. This makes these devices ideal for todays embedded applications that require higher density, better performance and lower power consumption.
Specifications
Attribute | Value |
---|---|
Memory Size | 256Mbit |
Interface Type | CFI |
Package Type | BGA |
Pin Count | 64 |
Organisation | 32M x 8 bit |
Mounting Type | Surface Mount |
Cell Type | NOR |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 13 x 11 x 1mm |
Number of Bits per Word | 8bit |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 110ns |
Number of Words | 32M |
Minimum Operating Temperature | -40 °C |