- RS Stock No.:
- 193-8740
- Mfr. Part No.:
- S25FL256LAGNFV010
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 193-8740
- Mfr. Part No.:
- S25FL256LAGNFV010
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The Cypress Semiconductor 3.0V FL-L flash memory offer high densities coupled with the flexibility and fast performance required by a variety of mobile or embedded applications. It support higher clock rate with quad command, the instruction read transfer rate can match or exceed traditional parallel interface, asynchronous, NOR Flash memory which reducing signal count dramatically.
Serial peripheral interface (SPI) with multi-I/O
Program suspend and resume
256 bytes page programming buffer
Program suspend and resume
256 bytes page programming buffer
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Memory Size | 256Mbit |
Interface Type | SPI |
Package Type | WSON |
Pin Count | 8 |
Organisation | 32M x 8 bit |
Mounting Type | Surface Mount |
Cell Type | NOR |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 8 x 6 x 0.75mm |
Number of Words | 32M |
Minimum Operating Temperature | -40 °C |
Number of Bits per Word | 8bit |
Maximum Operating Temperature | +105 °C |