- RS Stock No.:
- 182-0118
- Mfr. Part No.:
- S34MS01G100BHI000
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 182-0118
- Mfr. Part No.:
- S34MS01G100BHI000
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The Cypress S34MS01G1, S34MS02G1, and S34MS04G1 series is offered in 1.8 VCC and VCCQ power supply, and with ´8 or ´16 I/O interface. Its NAND cell provides the most cost-effective solution for the solid state mass storage market. The memory is divided into blocks that can be erased independently so it is possible to preserve valid data while old data is erased. The page size for ´8 is (2048 + 64 spare) bytes, for ´16 (1024 + 32) words.
Specifications
Attribute | Value |
---|---|
Memory Size | 1Gbit |
Interface Type | ONFI |
Package Type | BGA |
Pin Count | 63 |
Organisation | 1M x 8 bit |
Mounting Type | Surface Mount |
Cell Type | NAND |
Minimum Operating Supply Voltage | 1.7 V |
Maximum Operating Supply Voltage | 1.95 V |
Dimensions | 11 x 9 x 0.75mm |
Number of Words | 1M |
Minimum Operating Temperature | -40 °C |
Number of Bits per Word | 8bit |
Maximum Operating Temperature | +85 °C |