- RS Stock No.:
- 171-2191
- Mfr. Part No.:
- W25Q64JVZPIQ/TUBE
- Manufacturer:
- Winbond
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Tube of 100)
MYR8.923
Units | Per Unit | Per Tube* |
100 - 100 | MYR8.923 | MYR892.30 |
200 - 300 | MYR8.786 | MYR878.60 |
400 + | MYR8.614 | MYR861.40 |
*price indicative |
- RS Stock No.:
- 171-2191
- Mfr. Part No.:
- W25Q64JVZPIQ/TUBE
- Manufacturer:
- Winbond
Technical data sheets
Legislation and Compliance
Product Details
64M-bit Serial Flash Memory with uniform 4KB sectors and Dual/Quad SPI
Single/Dual/Quad SPI operations
Uniform 4KB erasable sectors & 32KB/64KB erasable blocks
32,768 pages (256 bytes), page program in 0.7mS (typ.)
Continuous Read with 8/16/32/64 Byte Wrap
Clock operation up to 104MHz (266/532MHz equivalent with Dual/Quad SPI)
2.7 to 3.6V power supply
<1μA power down current
-40° to +85°C operating range
Program/Erase Suspend/Resume, Suspend Status Bit
Factory-programmed unique ID
Electronic ID with Dual/Quad I/O, Hardware and software write protection for top or bottom blocks
Volatile & Non-volatile Status Register Bits
Lock-Down and OTP protection
Serial Flash Discoverable Parameters(SFDP)
3X256byte Security Registers with OTP locks
Complement Array Protection Bit
Individual Block/Sector Write Protection
Software Reset & Configurable hardware/RESET pin
Programmable output driver strength
Uniform 4KB erasable sectors & 32KB/64KB erasable blocks
32,768 pages (256 bytes), page program in 0.7mS (typ.)
Continuous Read with 8/16/32/64 Byte Wrap
Clock operation up to 104MHz (266/532MHz equivalent with Dual/Quad SPI)
2.7 to 3.6V power supply
<1μA power down current
-40° to +85°C operating range
Program/Erase Suspend/Resume, Suspend Status Bit
Factory-programmed unique ID
Electronic ID with Dual/Quad I/O, Hardware and software write protection for top or bottom blocks
Volatile & Non-volatile Status Register Bits
Lock-Down and OTP protection
Serial Flash Discoverable Parameters(SFDP)
3X256byte Security Registers with OTP locks
Complement Array Protection Bit
Individual Block/Sector Write Protection
Software Reset & Configurable hardware/RESET pin
Programmable output driver strength
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Memory Size | 64Mbit |
Interface Type | SPI |
Package Type | WSON |
Pin Count | 8 |
Organisation | 8M x 8 |
Mounting Type | Surface Mount |
Cell Type | NOR |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Block Organisation | Symmetrical |
Length | 5.1mm |
Height | 0.75mm |
Width | 6.1mm |
Dimensions | 6.1 x 5.1 x 0.75mm |
Minimum Operating Temperature | -40 °C |
Number of Bits per Word | 8bit |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 6ns |
Series | W25Q |
Number of Words | 8M |