- RS Stock No.:
- 165-3543
- Mfr. Part No.:
- SST38VF6401-90-5C-EKE
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch 02/07/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Tray of 96)
MYR34.329
Units | Per Unit | Per Tray* |
96 - 96 | MYR34.329 | MYR3,295.584 |
192 - 288 | MYR33.574 | MYR3,223.104 |
384 + | MYR32.956 | MYR3,163.776 |
*price indicative |
- RS Stock No.:
- 165-3543
- Mfr. Part No.:
- SST38VF6401-90-5C-EKE
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SST38VF6401/6402/6403/6404 Parallel SuperFlash® Memory
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Flash Memory, Microchip
Specifications
Attribute | Value |
---|---|
Memory Size | 64Mbit |
Interface Type | Parallel |
Package Type | TSOP |
Pin Count | 48 |
Organisation | 4M x 16 bit |
Mounting Type | Surface Mount |
Cell Type | Split Gate |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Block Organisation | Symmetrical |
Length | 12.2mm |
Height | 1.05mm |
Width | 18.5mm |
Dimensions | 18.5 x 12.2 x 1.05mm |
Maximum Operating Temperature | +70 °C |
Number of Bits per Word | 16bit |
Minimum Operating Temperature | 0 °C |
Number of Words | 4M |
Series | SST38 |
Maximum Random Access Time | 90ns |