onsemi 4Mbit SPI Flash Memory 8-Pin SOIC, LE25U40CMDTWG

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
163-2394
Mfr. Part No.:
LE25U40CMDTWG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Memory Size

4Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

4M x 8 bit

Mounting Type

Surface Mount

Minimum Operating Supply Voltage

2.3 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5mm

Height

1.5mm

Width

4mm

Dimensions

5 x 4 x 1.5mm

Number of Bits per Word

8bit

Series

LE25U

Number of Words

4MB

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
PH

Flash Memory, ON Semiconductor


Serial Flash memory integrated circuits.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Flash Memory


FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.