Dewalt Ceramic Flap Disc, 12250, 125mm

  • RS Stock No. 123-0733
  • Mfr. Part No. DT99583-QZ
  • Manufacturer DeWALT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CA
Product Details

DeWalt Xtreme Runtime Flap Discs

DeWalt Xtreme runtime flap discs. These accessories are specially designed for use with Flexvolt cordless angle grinders. Offers high performance and fast material removal.

Features and Benefits

High performance ceramic grain
4 x the life against aluminium oxide discs
Stays sharper for longer
Reduces heat

Application Information

DeWalt flap discs are ideal for professional, Industrial and cordless applications

Specifications
Attribute Value
Abrasive Material Ceramic
Diameter 125mm
Maximum Safe Speed 12250
Model Extreme Runtime
13 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 45.43
units
Per unit
1 +
MYR45.43
Related Products
Thin cut-off wheels for chip-free cut edgesFast cutting, ...
Description:
Thin cut-off wheels for chip-free cut edgesFast cutting, less noise generation and vibrationUp to 50 % less dust when cuttingExceptionally well-suited for cutting tile, marble, window sills, slate.
The Cubitron II range of Fibre Discs are ...
Description:
The Cubitron II range of Fibre Discs are made with precision shaped ceramic grain technology. Designed with ultra-sharp, fast-cutting points that wear evenly. The disk runs cool and optimises mineral breakdown to maximise disc life. Delivering better productivity, disc life ...
Polishing mops for use with bench-mounted or hand-held ...
Description:
Polishing mops for use with bench-mounted or hand-held machines which utilise a tapered spindle mounting. Polishing flap discs with highly effective abrasive feltDepending on grit, suitable for descaling and removing rust from workpieces and weld seams, preparing painted surfaces, surface ...
Polishing mops for use with bench-mounted or hand-held ...
Description:
Polishing mops for use with bench-mounted or hand-held machines which utilise a tapered spindle mounting. Polishing flap discs with highly effective abrasive feltDepending on grit, suitable for descaling and removing rust from workpieces and weld seams, preparing painted surfaces, surface ...