DRONCO Nylon Flap Disc, 125mm x 22mm Bore

  • RS Stock No. 108-892
  • Mfr. Part No. 5542204100
  • Manufacturer DRONCO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Polishing flap discs G-VA

Polishing flap discs with highly effective abrasive felt
Depending on grit, suitable for descaling and removing rust from workpieces and weld seams, preparing painted surfaces, surface finishing and polishing of stainless steel aluminium and non-ferrous metals

Supplied with

10-piece set, one size

Mops & Deburring/Finishing Wheels

Polishing mops for use with bench-mounted or hand-held machines which utilise a tapered spindle mounting.

Specifications
Attribute Value
Abrasive Material Nylon
Diameter 125mm
Bore Size 22mm
Discontinued product
Related Products
Polishing mops for use with bench-mounted or hand-held ...
Description:
Polishing mops for use with bench-mounted or hand-held machines which utilise a tapered spindle mounting. Polishing flap discs with highly effective abrasive feltDepending on grit, suitable for descaling and removing rust from workpieces and weld seams, preparing painted surfaces, surface ...
Introducing the 3M™ 566A, this flap disc provides ...
Description:
Introducing the 3M™ 566A, this flap disc provides a versatile one disc system that features self-sharpening alumina-zirconia. This abrasive is able to provide better longevity and increased cutting power over aluminium oxide. The strong polyester-cotton backing offers great flexibility and ...
3M™ Flap Disc 566A provides a versatile one-disc ...
Description:
3M™ Flap Disc 566A provides a versatile one-disc system for metal fabrication applications where durability is required for medium-weight grinding, small weld removal, finishing and surface preparation. 566A discs are for use with an angle grinder and provide a one-step ...
Premium quality Zirconium grain flap discs are engineered ...
Description:
Premium quality Zirconium grain flap discs are engineered for maximum performance stock removal, blending andfinishing. The lightweight fiberglass backing absorbs vibration and makes this product incredibly strong and durable.Pro-line Zirconium flap discs are long life & suitable for a full ...