- RS Stock No.:
- 686-7755
- Mfr. Part No.:
- 3842541234
- Manufacturer:
- Bosch Rexroth
71 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR135.19
Units | Per Unit |
1 - 5 | MYR135.19 |
6 - 11 | MYR133.56 |
12 + | MYR130.71 |
- RS Stock No.:
- 686-7755
- Mfr. Part No.:
- 3842541234
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Bosch Rexroth Castor Wheel, 108mm Height, Rubber Material - Bosch Basic Series - 3842541234
Get the ball rolling when moving furniture or machinery with this castor wheel from Bosch Rexroth. Thanks to its swivelling motion, it's a breeze to push or pull even bulky units in any direction. The wheel has a pre-drilled bolt hole you can use to screw it into place, so you'll have your equipment ready to move in no time.
Features & Benefits
Load rating of 900N to move heavy objects
Tightening torque of 35Nm for easy installation by hand
Rubber construction means it's wear-resistant and won't damage your flooring
Tightening torque of 35Nm for easy installation by hand
Rubber construction means it's wear-resistant and won't damage your flooring
Applications
Construction sites
Automotive maintenance
Assembly lines
Automotive maintenance
Assembly lines
What size fasteners do I need to attach this castor to my equipment?
This castor uses M12x40 screws for a secure fit without the need for any special tools.
Specifications
Attribute | Value |
---|---|
Component Type | Castor |
Thread Size | M12 |
Fits Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm |
Structural Element Type | Strut Profile |
Fits Groove Size | 10mm |
Product Family | Bosch Basic |
Material | Plastic |
Product System | MGE |