- RS Stock No.:
- 435-6234
- Mfr. Part No.:
- 49496800
- Manufacturer:
- Rose
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR904.99
Units | Per Unit |
1 - 5 | MYR904.99 |
6 + | MYR879.22 |
- RS Stock No.:
- 435-6234
- Mfr. Part No.:
- 49496800
- Manufacturer:
- Rose
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Foot Stand Pivot GT FD 48
Surface mounting, straight exit with pivot
Cast aluminium with inner steel tube and slide bearings
Unit able to swivel through 250°
Cast aluminium with inner steel tube and slide bearings
Unit able to swivel through 250°
RK Equipment Carrier System
Range of Rose & Krieger equipment carrier components to support, contain, and protect control and communication cables.
Based on a standardised round steel tube 48mm in diameter, the different system elements can be combined so as to allow individual system structure to be set up within a short time
The steel tube is available in three different lengths for cutting to shorter length if required
Attachment to the system elements is made with self-tapping Allen screws
A free cable passage 40mm in diameter is provided
The steel tube is available in three different lengths for cutting to shorter length if required
Attachment to the system elements is made with self-tapping Allen screws
A free cable passage 40mm in diameter is provided
Specifications
Attribute | Value |
---|---|
Component Type | Foot Stand |
Fits Tube Diameter | 48mm |
Fits Strut Profile | 48 mm |
Structural Element Type | Round Tube |
Product System | GTFD |