SMC Fixed Hydraulic Cylinder 50 mm Stroke, CHDKGB50-50M
- RS Stock No.:
- 369-045
- Mfr. Part No.:
- CHDKGB50-50M
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR1,874.66
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,874.66 |
*price indicative
- RS Stock No.:
- 369-045
- Mfr. Part No.:
- CHDKGB50-50M
- Manufacturer:
- SMC
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
| Brand | SMC | |
| Stroke Length | 50mm | |
| Product Type | Fixed Hydraulic Cylinder | |
| Bore Diameter | 50mm | |
| Series | CHDKG | |
| Action Type | Double Acting | |
| Standards/Approvals | ISO 10762/ISO 6020-2 (JIS B 8367-2:2002), RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke Length 50mm | ||
Product Type Fixed Hydraulic Cylinder | ||
Bore Diameter 50mm | ||
Series CHDKG | ||
Action Type Double Acting | ||
Standards/Approvals ISO 10762/ISO 6020-2 (JIS B 8367-2:2002), RoHS | ||
- COO (Country of Origin):
- JP
The SMC Compact hydraulic cylinder designed for efficient and reliable operation in industrial applications. Its lightweight aluminum body and advanced features make it suitable for demanding environments.
Auto switch capable
Durable construction
Related links
- SMC Fixed Hydraulic Cylinder 50 mm Stroke, CHDKGB20-50M
- SMC Fixed Hydraulic Cylinder 50 mm Stroke, CHDKGB40-50M
- SMC Fixed Hydraulic Cylinder 50 mm Stroke, CHDKGB25-50M
- SMC Fixed Hydraulic Cylinder 50 mm Stroke, CHDKGB32-50
- SMC Fixed Hydraulic Cylinder 100 mm Stroke, CHDKGB50-100M
- SMC Fixed Hydraulic Cylinder 75 mm Stroke, CHDKGB50-75
- SMC Fixed Hydraulic Cylinder 20 mm Stroke, CHDKGB63-20M
- SMC Fixed Hydraulic Cylinder 30 mm Stroke, CHDKGB25-30