Crest Medical Cotton White Wound Dressing, 1Each Per Package 2.5cm
- RS Stock No.:
- 269-6458
- Mfr. Part No.:
- 30FBDT07
- Manufacturer:
- Crest Medical
Subtotal (1 box of 2000 units)**
MYR5,938.51
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Box(es) | Per Box | Per Unit** |
---|---|---|
1 + | MYR5,938.51 | MYR2.969 |
**price indicative
- RS Stock No.:
- 269-6458
- Mfr. Part No.:
- 30FBDT07
- Manufacturer:
- Crest Medical
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Crest Medical | |
Type | Dressing | |
Material | Cotton | |
Colour | White | |
Quantity Per Package | 1Each | |
Length | 2.5cm | |
Width | 25mm | |
Select all | ||
---|---|---|
Brand Crest Medical | ||
Type Dressing | ||
Material Cotton | ||
Colour White | ||
Quantity Per Package 1Each | ||
Length 2.5cm | ||
Width 25mm | ||
Related links
- Crest Medical Cotton Blue 1Each Per Package
- Crest Medical PVC Red Resuscitation Face Shield Resuscitation Mask, 1Each Per Package
- Crest Medical Wound Dressing Adhesive dressing, 50 Per Package 20cm
- Crest Medical 25.4 mm Stainless Steel Scissors
- Crest Medical Portable Eye Wash Solution, 500 cm
- Crest Medical Wall Mounted Eye Wash Station, 26.5x10x9.5 cm
- Crest Medical Wall Mounted Eye Wash Kit, 5x12x9.5 cm
- Crest Medical 30THERM LCD Digital Thermometer for Medical Use +42°C Max, ±0.0 °C Accuracy