RS PRO Vinyl Green/White First Aid Label, H67 mm W50mm
- RS Stock No.:
- 158-1702
- Manufacturer:
- RS PRO
Subtotal (1 pack of 5 units)**
MYR33.90
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Pack** |
---|---|---|
5 + | MYR6.78 | MYR33.90 |
**price indicative
- RS Stock No.:
- 158-1702
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Sign Description | First Aid | |
Text Message | First Aid Box | |
Self-Adhesive | Yes | |
Material | Vinyl | |
Width | 50mm | |
Text Language | English | |
Colour | Green/White | |
Quantity Per Package | 5 | |
Height | 67 mm | |
Sign or Label | Label | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Sign Description First Aid | ||
Text Message First Aid Box | ||
Self-Adhesive Yes | ||
Material Vinyl | ||
Width 50mm | ||
Text Language English | ||
Colour Green/White | ||
Quantity Per Package 5 | ||
Height 67 mm | ||
Sign or Label Label | ||
Related links
- RS PRO Polyester Green/White First Aid Label
- RS PRO Vinyl Green/White Safe Conditions Label, None
- RS PRO Vinyl Green/White Safe Conditions Sign English
- RS PRO Polyester Green/White First Aid Sign, H200 mm W400mm
- RS PRO Polyester Green/White First Aid Sign, H210 mm W148mm
- RS PRO Polyester Green/White First Aid Sign, H297 mm W210mm
- Brady Polyester Green H200 mm W200mm
- RS PRO Vinyl Green Safe Conditions Sign English