Biohazard Bag 295mm 195mm
- RS Stock No.:
- 195-4908
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 bag of 25 units)**
MYR18.02
357 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Bag(s) | Per Bag | Per Unit** |
---|---|---|
1 - 4 | MYR18.02 | MYR0.721 |
5 + | MYR14.83 | MYR0.593 |
**price indicative
Related links
- Sharps Disposal Bin
- Sharps Disposal Kit 260 mm 164mm 45mm
- Folding Stretcher 190mm 2.2m 540mm
- Comms Earpiece Special Clip
- Sharps 0.8L Container - Pack of 5
- Ecospill Ltd Disposal Bag for Hazardous Waste Disposal
- RS PRO Disposal Bag for Hazardous Waste Disposal
- Ecospill Ltd Disposal Bag & Tie for Hazardous Waste Disposal