Vinyl Fire Safety Sign, Flammable Liquids, For Use On - Wood, Paper, Textiles With English Text Self-Adhesive
- RS Stock No.:
- 763-1989
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 763-1989
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Foam Extinguisher
Environmentally friendly and durable
1.2mm Polypropolene
SAV = Self Adhesive Vinyl - easy to peel and apply
1.2mm Polypropolene
SAV = Self Adhesive Vinyl - easy to peel and apply
Standards
ISO7010
Standards
ISO7010
Fire Equipment Safety Signs
To indicate fire equipment.,All fire equipment safety sign designs are guaranteed to comply with the relevant UK & EC legislation:
Background colour shall be red
The shape of the sign shall be oblong or square as necessary to accommodate the symbol or text
The symbol or text shall be white
The shape of the sign shall be oblong or square as necessary to accommodate the symbol or text
The symbol or text shall be white
Specifications
Attribute | Value |
---|---|
Sign Description | Fire Extinguisher |
Text Message | Flammable Liquids, For Use On - Wood, Paper, Textiles |
Material | Vinyl |
Self-Adhesive | Yes |
Height | 280 mm |
Text Language | English |
Colour | Green/Red/White |
Width | 90mm |
Sign or Label | Label |