Polyester Fire Safety Label, None With Pictogram Only Text Self-Adhesive
- RS Stock No.:
- 277-3590
- Distrelec Article No.:
- 303-74-452
- Mfr. Part No.:
- 834188
- Manufacturer:
- Brady
Subtotal (1 reel of 250 units)**
MYR315.65
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Reel(s) | Per Reel | Per Unit** |
---|---|---|
1 + | MYR315.65 | MYR1.263 |
**price indicative
- RS Stock No.:
- 277-3590
- Distrelec Article No.:
- 303-74-452
- Mfr. Part No.:
- 834188
- Manufacturer:
- Brady
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Brady | |
Sign Description | Hazardous Substance | |
Text Message | None | |
Material | Polyester | |
Self-Adhesive | Yes | |
Height | 21 mm | |
Text Language | None | |
Select all | ||
---|---|---|
Brand Brady | ||
Sign Description Hazardous Substance | ||
Text Message None | ||
Material Polyester | ||
Self-Adhesive Yes | ||
Height 21 mm | ||
Text Language None | ||
Related links
- Polyester Fire Safety Label, None With Pictogram Only Text Self-Adhesive
- Polyester Fire Safety Sign, None With Pictogram Only Text Self-Adhesive
- Polyester Fire Safety Sign, Fire Extinguisher With English Text Self-Adhesive
- Polyester Fire Safety Sign, Your Fire Assembly Point Is With English Text Self-Adhesive
- Polyester Fire Safety Sign, Your Fire Marshals Are With English Text Self-Adhesive
- Polyester Fire Safety Sign, Fire Door Keep Locked With English Text Self-Adhesive
- Polyester Fire Safety Sign, Fire Alarm Call Point With English Text Self-Adhesive
- Polyester Fire Safety Sign, Automatic Fire Door Keep Clear With English Text Self-Adhesive