Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
HVAC, Fans & Thermal Management
Fan Accessories
Finger Guards
ebm-papst Steel Finger Guard for 400mm Fans, 345 x 345mm
RS Stock No.:
860-0201
Mfr. Part No.:
78132-2-4039
Manufacturer:
ebm-papst
View all Finger Guards
Discontinued product
RS Stock No.:
860-0201
Mfr. Part No.:
78132-2-4039
Manufacturer:
ebm-papst
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
IT
ebm-papst Metal Finger Guards
Finger guards as per EN 294, of rust-proof steel wire for equipment fans.
Attribute
Value
Fan Size
400mm
External Dimensions
345 x 345mm
Material
Steel
Colour
Silver
External Height
345mm
External Width
345mm