- RS Stock No.:
- 871-6277
- Mfr. Part No.:
- SCRN248R-F
- Manufacturer:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 871-6277
- Mfr. Part No.:
- SCRN248R-F
- Manufacturer:
- Cornell-Dubilier
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Cornell-Dubilier SCR Series
Professional range of Cornell-Dubilier film capacitors from the SCR series. The capacitors are suitable for high frequency and pulsed applications.
Termination Style - Stud Threaded
Various capacitance ratings available
Various capacitance ratings available
Screw Terminal
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 2000V |
Mounting Type | Screw Terminal-Stud |
Tolerance | ±10% |
Series | SCR |
Lead Pitch | 0.81in |
Length | 55mm |
Depth | 33mm |
Height | 80mm |
Dimensions | 55 x 33 x 80mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Lead Diameter | 1/4in |
Package/Case | Tin Plated Steel or Aluminum |