890334023023CS | Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP, 310V ac, ±10%, 100nF, Through Hole | RS
Recently searched

    Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP, 310V ac, ±10%, 100nF, Through Hole

    Bulk discount available

    Subtotal (1 bag of 10 units)**

    MYR18.15

    Add to Basket
    Select or type quantity
    90 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Bag**
    10 - 120MYR1.815MYR18.15
    130 - 240MYR1.746MYR17.46
    250 +MYR1.64MYR16.40

    **price indicative

    Packaging Options:
    RS Stock No.:
    871-2521
    Mfr. Part No.:
    890334023023CS
    Manufacturer:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Wurth Elektronik

    Capacitance

    100nF

    Voltage

    310V ac

    Mounting Type

    Through Hole

    Tolerance

    ±10%

    Series

    WCAP-FTXX

    Lead Pitch

    10mm

    Suppression Class

    X2

    Length

    13mm

    Lead Length

    4mm

    Depth

    7mm

    Height

    13mm

    Dimensions

    13 x 7 x 13mm

    Terminal Type

    Through Hole

    Minimum Operating Temperature

    -40°C

    Lead Diameter

    0.6mm

    Dissipation Factor

    <0.50 % @ 100 kHz

    Maximum Operating Temperature

    +105°C

    Related links