Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP, 310V ac, ±10%, 22nF, Through Hole
- RS Stock No.:
- 871-2502
- Mfr. Part No.:
- 890334023011CS
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 10 units)**
MYR14.50
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Bag** |
---|---|---|
10 - 120 | MYR1.45 | MYR14.50 |
130 - 240 | MYR1.40 | MYR14.00 |
250 + | MYR1.331 | MYR13.31 |
**price indicative
- RS Stock No.:
- 871-2502
- Mfr. Part No.:
- 890334023011CS
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Capacitance | 22nF | |
Voltage | 310V ac | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | WCAP-FTXX | |
Lead Pitch | 10mm | |
Suppression Class | X2 | |
Length | 13mm | |
Lead Length | 4mm | |
Depth | 4.5mm | |
Height | 9.5mm | |
Dimensions | 13 x 4.5 x 9.5mm | |
Terminal Type | Through Hole | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 0.6mm | |
Minimum Operating Temperature | -40°C | |
Dissipation Factor | <0.50 % @ 100 kHz | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Capacitance 22nF | ||
Voltage 310V ac | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series WCAP-FTXX | ||
Lead Pitch 10mm | ||
Suppression Class X2 | ||
Length 13mm | ||
Lead Length 4mm | ||
Depth 4.5mm | ||
Height 9.5mm | ||
Dimensions 13 x 4.5 x 9.5mm | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.6mm | ||
Minimum Operating Temperature -40°C | ||
Dissipation Factor <0.50 % @ 100 kHz | ||
Related links
- Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP ±10% Through Hole
- Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP ±10% Through Hole
- Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP ±10% Through Hole
- Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP ±10% Through Hole
- Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP ±10% Through Hole
- Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP ±10% Through Hole
- Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP ±10% Through Hole
- Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP ±10% Through Hole