- RS Stock No.:
- 870-8743
- Mfr. Part No.:
- R46KN347000N0M
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 870-8743
- Mfr. Part No.:
- R46KN347000N0M
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Kemet R46 Series
Kemet R46 series are metallized polypropylene film capacitors with radial leads of tinned wire. The R46 series radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitors are encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material. The R46 series is designed for use as electromagnetic interference (EMI) suppression filter in across-the-line applications requiring X2 safety classification.
Wide voltage range
High operating temperature
RoHS compliance and lead-free terminations
Self-healing
High operating temperature
RoHS compliance and lead-free terminations
Self-healing
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 275V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | R46 |
Lead Pitch | 22.5mm |
Suppression Class | X2 |
Length | 26.5mm |
Depth | 7mm |
Height | 16mm |
Dimensions | 26.5 x 7 x 16mm |
Dielectric | Polypropylene |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +110°C |
Dissipation Factor | 0.1% |
Minimum Operating Temperature | -40°C |