Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Capacitors
Film Capacitors
Panasonic ECWU(C) Polyethylene Naphthalate Film Capacitor, 250V dc, ±5%, 1nF, Surface Mount
RS Stock No.:
808-4671
Mfr. Part No.:
ECWU2102JC9
Manufacturer:
Panasonic
View all Film Capacitors
Discontinued product
RS Stock No.:
808-4671
Mfr. Part No.:
ECWU2102JC9
Manufacturer:
Panasonic
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
Panasonic ECWU(C) Plastic Film Capacitors
Panasonic ECWU(C) film capacitors feature a mould-less construction and utilise stacked metallised PEN film as the dielectric.
Compact size
Lightweight
Suitable for reflow soldering
Applications
Panasonic ECWU(C) film capacitors are suitable for general purpose use such as bypass and coupling.
SMT 85°C
Attribute
Value
Capacitance
1nF
Voltage
250V dc
Mounting Type
Surface Mount
Tolerance
±5%
Series
ECWU(C)
Length
4.8mm
Depth
3.3mm
Height
1.4mm
Dimensions
4.8 x 3.3 x 1.4mm
Dielectric
Polyethylene Naphthalate
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Package/Case
E1