- RS Stock No.:
- 755-4507
- Mfr. Part No.:
- QXK2G225KTP
- Manufacturer:
- Nichicon
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 2)
MYR9.755
Units | Per Unit | Per Pack* |
2 - 18 | MYR9.755 | MYR19.51 |
20 + | MYR9.465 | MYR18.93 |
*price indicative |
- RS Stock No.:
- 755-4507
- Mfr. Part No.:
- QXK2G225KTP
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
XK Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 200 V ac, 400 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | XK |
Lead Pitch | 27.5mm |
Length | 30.5mm |
Depth | 11.5mm |
Equivalent Series Resistance | 3000Ω |
Height | 20.5mm |
Dimensions | 30.5 x 11.5 x 20.5mm |
Dielectric | Polyester |
Terminal Type | Radial |
Minimum Operating Temperature | -40°C |
Package/Case | 5101-1 |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |