- RS Stock No.:
- 727-0281
- Mfr. Part No.:
- ECHU1C223JX5
- Manufacturer:
- Panasonic
30 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
120 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR1.492
Units | Per Unit | Per Pack* |
10 - 740 | MYR1.492 | MYR14.92 |
750 - 1490 | MYR1.438 | MYR14.38 |
1500 + | MYR1.366 | MYR13.66 |
*price indicative |
- RS Stock No.:
- 727-0281
- Mfr. Part No.:
- ECHU1C223JX5
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
ECHU(X) Series PPS Film Chip Capacitors
Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering.
Product Features:
Reflow soldering only
Compact design
Lightweight design
Low ESR
Applications
ECHU(X) film capacitors are recommended for time-constant applications, oscillation and resonance, filtering and audio circuits.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SMT 125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 22nF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Tolerance | ±5% |
Series | ECHU(X) |
Length | 3.2mm |
Depth | 1.6mm |
Height | 0.9mm |
Dimensions | 3.2 x 1.6 x 0.9mm |
Dielectric | PPS |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Package/Case | 1206 (3216M) |
Maximum Operating Temperature | +125°C |