- RS Stock No.:
- 712-8486
- Mfr. Part No.:
- ECHU1H152JX5
- Manufacturer:
- Panasonic
Available for back order.
Added
Price Each (In a Pack of 10)
MYR1.659
Units | Per Unit | Per Pack* |
10 - 90 | MYR1.659 | MYR16.59 |
100 - 490 | MYR1.434 | MYR14.34 |
500 - 1490 | MYR1.167 | MYR11.67 |
1500 - 2990 | MYR0.977 | MYR9.77 |
3000 + | MYR0.87 | MYR8.70 |
*price indicative |
- RS Stock No.:
- 712-8486
- Mfr. Part No.:
- ECHU1H152JX5
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ECHU(X) Series PPS Film Chip Capacitors
Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering.
Product Features:
Reflow soldering only
Compact design
Lightweight design
Low ESR
Applications
ECHU(X) film capacitors are recommended for time-constant applications, oscillation and resonance, filtering and audio circuits.
SMT 125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5nF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Tolerance | ±5% |
Series | ECHU(X) |
Length | 2mm |
Depth | 1.25mm |
Height | 0.9mm |
Dimensions | 2 x 1.25 x 0.9mm |
Dielectric | PPS |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Package/Case | 0805 (2012M) |
Maximum Operating Temperature | +125°C |