- RS Stock No.:
- 605-5084
- Mfr. Part No.:
- MMX0400K332
- Manufacturer:
- NISSEI
Discontinued product
- RS Stock No.:
- 605-5084
- Mfr. Part No.:
- MMX0400K332
- Manufacturer:
- NISSEI
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Capacitance | 3.3nF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MMX |
Lead Pitch | 7.5mm |
Length | 9.8mm |
Depth | 4.2mm |
Height | 6mm |
Dimensions | 4.2 x 6 x 9.8mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Lead Diameter | 0.6mm |