- RS Stock No.:
- 544-1434
- Mfr. Part No.:
- PHE450PB5220JR06
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 544-1434
- Mfr. Part No.:
- PHE450PB5220JR06
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
KEMET PHE450 Series Metallized Polypropylene Capacitors
KEMET PHE450 series double metallized polypropelene film capacitors are encapsulated in a self-extinguishing resin in a box of material which meets UL 94 V-0 requirements. Suitable for applications with high current stress like protection circuits in switch mode power supplies and deflection circuits in televisions.
Features
Double metallised polypropylene film pulse capacitor
Rated voltage: 250 V dc to 3000 V dc
Rated voltage: 180 to 1000 V ac
Capacitance tolerance: ±5%, other tolerances on request
Lead spacing: 7.5 mm to 37.5 mm
Rated voltage: 250 V dc to 3000 V dc
Rated voltage: 180 to 1000 V ac
Capacitance tolerance: ±5%, other tolerances on request
Lead spacing: 7.5 mm to 37.5 mm
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 22nF |
Voltage | 1 kV dc, 600 V ac |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | PHE450 |
Lead Pitch | 15mm |
Length | 18mm |
Lead Length | 6mm |
Depth | 5.5mm |
Height | 12.5mm |
Dimensions | 18 x 5.5 x 12.5mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |